Schneider Electric Harmony XB6 Series Orange Illuminated Flush, Momentary Actuation, 16mm Cutout
- RS stock no.:
- 222-203
- Mfr. Part No.:
- ZB6AW8
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 222-203
- Mfr. Part No.:
- ZB6AW8
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Illuminated Flush | |
| Push Button Material | Plastic | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Illuminated Flush | ||
Push Button Material Plastic | ||
Body/Fixing Collar Included No | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Harmony XB6 Series White Flush 16mm Cutout
- Schneider Electric Harmony XB6 Series Yellow Illuminated Latching Push Button Head IP65
- Schneider Electric Harmony XB6 Series Green Illuminated Latching Push Button Head IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Panel Mount SPDT
- Schneider Electric Harmony XB6 Series Push Button 16mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Orange Pilot Light Head, 16mm Cutout Harmony XB6 Series
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT
