switching element, screw terminal
- RS stock no.:
- 524-350
- Mfr. Part No.:
- 1.20.124.104/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 524-350
- Mfr. Part No.:
- 1.20.124.104/0000
- Manufacturer:
- RAFI
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Voltage Rating | 35V | |
| Series | RAFIX 22 | |
| Contact Configuration | 1 NO And 1 NO | |
| For Use With | Illuminable Actuators And Indicator Lights | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Voltage Rating 35V | ||
Series RAFIX 22 | ||
Contact Configuration 1 NO And 1 NO | ||
For Use With Illuminable Actuators And Indicator Lights | ||
- COO (Country of Origin):
- HU
The RAFI switching element screw terminal control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements with screw connection
Mounting by snapping on onto coupling and actuator
Connections are open, wiring can start immediately
Screws are captively fixed in the terminal point
Time and material savings due to elimination of ferrules for stranded wires
Mounting by snapping on onto coupling and actuator
Connections are open, wiring can start immediately
Screws are captively fixed in the terminal point
Time and material savings due to elimination of ferrules for stranded wires
