EAO Transparent Push Button Cap for Use with Pushutton
- RS stock no.:
- 807-912
- Mfr. Part No.:
- 82-911.1
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
R 71,70
(exc. VAT)
R 82,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 71.70 |
*price indicative
- RS stock no.:
- 807-912
- Mfr. Part No.:
- 82-911.1
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| For Use With | Pushutton | |
| Cap Colour | Transparent | |
| Cap Shape | Circular | |
| Cap Type | Protective | |
| Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
For Use With Pushutton | ||
Cap Colour Transparent | ||
Cap Shape Circular | ||
Cap Type Protective | ||
Diameter 19mm | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Front Protective Cap provides a robust and transparent barrier for industrial control components. This silicone cover ensures high-level ingress protection for flush-design indicators and push buttons while maintaining a slim profile for a 19 mm diameter footprint.
Supports up to 300 000 actuations for long-term durability
IP65 and IP67 front protection against dust and water
Compatible with indicators and push buttons with 19 mm diameter
Related links
- EAO Transparent Push Button Cap for Use with Pushutton
- EAO Transparent Push Button Cap
- EAO Transparent Push Button Cap for Use with Push Button
- EAO Transparent Push Button Cover for Use with 31 Series, 24 x 25.5mm
- RAFI Transparent Push Button Cap for Use with Switch Accessories
- Schneider Electric Transparent Push Button Cap for Use with Push Button Cap
- RAFI Transparent Push Button Cap for Use with Push Button
- Siemens Green, Transparent Push Button Cap for Use with 5TE48 Series Button
