RAFI Push Button Bezel for Use with Pushbutton
- RS stock no.:
- 524-557
- Mfr. Part No.:
- 1.30.240.105/0301
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 524-557
- Mfr. Part No.:
- 1.30.240.105/0301
- Manufacturer:
- RAFI
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with protective cap is a robust and versatile control device designed for demanding environments. Featuring a flat bezel, round collar, and a momentary contact function. Its protective cap ensures reliability even in challenging conditions, making it suitable for a range of applications in industrial and vehicular settings.
Red bezel colour and Black front ring colour
IP65 protection
Mounting hole 22.3 mm
Collar dimension 29.8 x 29.8 mm
IP65 protection
Mounting hole 22.3 mm
Collar dimension 29.8 x 29.8 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI Push Button Bezel for Use with Key Cap Body
- Cable Knives | Cable Stripping Knife
