EAO Push Button Adapter for use with Housing, 84-9800.8
- RS stock no.:
- 807-425
- Mfr. Part No.:
- 84-9800.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
R 416,29
(exc. VAT)
R 478,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 416.29 |
*price indicative
- RS stock no.:
- 807-425
- Mfr. Part No.:
- 84-9800.8
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Adapter | |
| For Use With | Housing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Adapter | ||
For Use With Housing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Housing Wall Mounting provides a professional solution for surface-installed controls. This grey plastic enclosure ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.
Designed for 22.5 mm mounting cut-outs
Compact 110 mm by 36 mm dimensions
Robust REACH and RoHS compliant plastic
Lightweight 0.024 kg mechanical component
Related links
- EAO Push Button Adapter for use with Housing, 84-9300.4
- EAO Push Button Adapter for use with Housing, 84-9500.8
- EAO Push Button Adapter for use with Housing, 84-9500.4
- EAO Push Button Adapter for use with Housing, 84-9300.8
- EAO Push Button Adapter for use with Housing, 84-9500.6A
- EAO Push Button Adapter for use with Housing, 84-9800.4
- EAO Push Button Adapter for use with Housing, 84-9600.4
- EAO Push Button Adapter for use with Housing, 84-9700.4
