EAO Modular Switch Actuator for Use with Modular Switch
- RS stock no.:
- 854-783
- Mfr. Part No.:
- 46-2131.1190.000
- Manufacturer:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 123.85
(exc. VAT)
R 142.43
(inc. VAT)
- RS stock no.:
- 854-783
- Mfr. Part No.:
- 46-2131.1190.000
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | White | |
| Actuator Type | Momentary | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour White | ||
Actuator Type Momentary | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- IT
The Sanyo Denki Actuator is a robust round component designed for seamless panel mounting in industrial control systems. This raised black plastic unit features a flush opaque indicator to provide a professional and Durable Interface for your equipment.
Large 29 mm diameter front dimension
Precise 22.3 mm diameter mounting cutout
IP65 and IK03 protection ratings
Operates from –25 °C to +55 °C
Complies with IEC EN 60947-5-1 standards

