EAO Modular Switch Actuator for Use with Modular Switch
- RS stock no.:
- 807-914
- Mfr. Part No.:
- 84-0080.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
R 338,65
(exc. VAT)
R 389,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 338.65 |
*price indicative
- RS stock no.:
- 807-914
- Mfr. Part No.:
- 84-0080.7
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Colourless | |
| Actuator Type | Momentary | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Colourless | ||
Actuator Type Momentary | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Sanyo Denki Actuator provides a robust and precise Interface for industrial control panels. This flush-mounted component features a 22.5 mm diameter mounting cut-out and a round plastic front bezel, ensuring a seamless integration into modern equipment surfaces while maintaining structural integrity.
Features a 25 mm diameter round front dimension
Recommended fixing nut torque of 0.8 Nm
Durable colourless plastic construction for panel mounting
