EAO Modular Switch Actuator for Use with Modular Switch
- RS stock no.:
- 807-876
- Mfr. Part No.:
- 704.151.XXX
- Manufacturer:
- EAO
Subtotal (1 unit)*
R 6 928,60
(exc. VAT)
R 7 967,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,928.60 |
*price indicative
- RS stock no.:
- 807-876
- Mfr. Part No.:
- 704.151.XXX
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Black | |
| Actuator Type | Momentary | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Black | ||
Actuator Type Momentary | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Sanyo Denki Actuator delivers high-performance control for industrial panels through a robust aluminium construction. This flush-mounted component features a snap-action switching element to ensure reliable electrical performance and precise tactile feedback in demanding applications.
Round front bezel measures 40mm in diameter
Features a black plastic lever for manual operation
Silver contacts rated for 250V at 10A
Equipped with 1 NC and 1 NO contact configuration
