EAO Modular Switch Actuator for Use with Modular Switch

Image representative of range

Subtotal (1 unit)*

R 177,27

(exc. VAT)

R 203,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 177.27

*price indicative

RS stock no.:
807-747
Mfr. Part No.:
46-2134.1160.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Modular Switch

Colour

Blue

Actuator Type

Push Button

Standards/Approvals

RoHS

The Sanyo Denki Actuator is a robust round component designed for seamless panel mounting in industrial control systems. This raised black plastic unit features a flush opaque indicator to provide a professional and Durable Interface for your equipment.

Large 29 mm diameter front dimension

Precise 22.3 mm diameter mounting cutout

IP65 and IK03 protection ratings

Operates from –25 °C to +55 °C

Complies with IEC EN 60947-5-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy