Boehm 1-Piece Punch, Centre Punch, 12mm Shank
- RS stock no.:
- 712-269
- Mfr. Part No.:
- JLB12
- Manufacturer:
- Boehm
Image representative of range
Subtotal (1 unit)*
R 135,25
(exc. VAT)
R 155,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 135.25 |
*price indicative
- RS stock no.:
- 712-269
- Mfr. Part No.:
- JLB12
- Manufacturer:
- Boehm
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Punch | |
| Shank Diameter | 12mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Punch | ||
Shank Diameter 12mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
Exempt
- COO (Country of Origin):
- FR
The Boehm Circular Punch is a precision tool designed for cutting circular shapes in a wide variety of soft materials. Manufactured from high‑resistance steel, it ensures durability and consistent quality in industrial and craft applications. This Punch is particularly useful for producing holes, washers, seals, or discs in leather, felt, foam, cardboard, fabric, gasket paper, rubber, cork, and plastic films, making it Ideal for professionals in maintenance, leatherwork, upholstery, and vehicle restoration.
Fixing system with lug on mandrel handle or JLB model grip
Possibility of pairing according to the pairing table
Compatible with Boehm handles mandrels and grips for versatile use
