Boehm 1-Piece Punch, Centre Punch, 6mm Shank

Image representative of range

Subtotal (1 unit)*

R 108,81

(exc. VAT)

R 125,13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 108.81

*price indicative

RS stock no.:
712-266
Mfr. Part No.:
JLB6
Manufacturer:
Boehm
Find similar products by selecting one or more attributes.
Select all

Brand

Boehm

Product Type

Punch

Shank Diameter

6mm

Number of Pieces

1

Punch Type

Centre

Material

Steel

Exempt

COO (Country of Origin):
FR
The Boehm Circular Punch is crafted from high‑resistance steel to ensure precise and Durable performance. It is designed for cutting small holes, washers, seals, or discs in a wide range of soft materials such as leather, felt, foam, cardboard, fabric, gasket paper, rubber, cork, and plastic films. This tool is Ideal for professionals in industrial maintenance, leather craftsmanship, upholstery, and even vintage vehicle restoration.

Reliable and Durable construction for long lasting use

Choice of manual operation or press operation with PRES4HRD60

Compatible with all Boehm handles mandrels and grips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy