SAM 1-Piece Pneumatic Tool, 240mm Overall
- RS stock no.:
- 667-257
- Mfr. Part No.:
- RC236
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 2 151,27
(exc. VAT)
R 2 473,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,151.27 |
*price indicative
- RS stock no.:
- 667-257
- Mfr. Part No.:
- RC236
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 240mm | |
| Product Type | Pneumatic Tool | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 240mm | ||
Product Type Pneumatic Tool | ||
Number of Pieces 1 | ||
Material Steel | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Punch joggler is a powerful tool designed for preparing metal sheets through joggling, making it especially suitable for automotive bodywork and light industry applications. This pneumatic device cleverly multiplies thrust, allowing for efficient handling of metal sheets with precision. Its innovative double-function directable head and standard 5 mm Punching capability Streamline various tasks, while the joggling width of 22 mm and depth of 12 mm ensure optimal results on sheets ranging from 0.8 to 1 mm in thickness. Built with a robust steel body, the Punch joggler combines durability with functionality, making it an essential addition to any workshop aiming for excellence in metal preparation.
Steel body enhances durability for long lasting use
Pneumatic thrust is mechanically transmitted increasing efficiency
Double function directable head allows versatile usage
Standard 5 mm punching capability facilitates various applications
Joggling width of 22 mm and depth of 12 mm ensure precision on metal sheets
Designed for sheets with thicknesses from 0.8 to 1 mm catering to specific tasks
Low exhaust feature reduces operational noise for a better working environment
Meets standards of 2006/42/CE and ISO 15744 ensuring compliance
Lightweight at 1380 g for easier handling during operations
Backed by a limited guarantee confirming reliability and performance over time
Related links
- SAM 201-25V 1-Piece Water Pump Plier 32mm Jaw
- Facom Steady Spring Tool Pick Up Tool, 240 mm
- Knipex 1-Piece Plier, 240 mm Overall
- CK T3659A 1-Piece Water Pump Plier, 240 mm Overall
- BETA 1-Piece Water Pump Plier 35mm Jaw
- Knipex 09 12 240 1-Piece Combination Plier, 240 mm Overall
- BETA 1-Piece Water Pump Plier 48mm Jaw
- Knipex 09 11 240 1-Piece Combination Plier, 240 mm Overall
