VL53L4EDV9DH/1 STMicroelectronics, VL53L4ED Time-of-Flight, 1300mm 2.7 V to 3.4 V 12-Pin LGA12

Unavailable
RS will no longer stock this product.
RS stock no.:
215-174
Mfr. Part No.:
VL53L4EDV9DH/1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Time-of-Flight

Maximum Switching Frequency

1000 kHz

Sensing Distance

1300mm

Package Type

LGA12

Pin Count

12

Series

VL53L4ED

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.4 V

COO (Country of Origin):
CN
The STMicroelectronics Proximty Sensor Specifically designed for high-accuracy, short-range measurements requiring extended temperature capability. It offers an 18° field of view for measurements from 1 mm up to 1300 mm in standard conditions, and up to 1150 mm under its extended temperature. Special settings also provide an accurate distance measurement up to 800 mm under ambient light conditions (5 klx).

High performance proximity sensor
Short distance linearity down to 1 mm