Fristads 130239-171-407 Navy, Yellow Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR Hi Vis Trousers L
- RS stock no.:
- 688-932
- Mfr. Part No.:
- 130239-171-407
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 1 362,50
(exc. VAT)
R 1 566,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,362.50 |
*price indicative
- RS stock no.:
- 688-932
- Mfr. Part No.:
- 130239-171-407
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Trousers | |
| Reusable/Disposable | Reusable | |
| Size | L | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR | |
| Guard Type | Head | |
| Colour | Navy, Yellow | |
| Visor | No | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Trousers | ||
Reusable/Disposable Reusable | ||
Size L | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR | ||
Guard Type Head | ||
Colour Navy, Yellow | ||
Visor No | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Hood is expertly designed to enhance the functionality of softshell jackets, making it an essential accessory for outdoor activities. With features such as reflective detailing, it provides increased visibility in low-light conditions. The adjustable drawstring ensures a personalised fit, while its metal-free construction makes it safe for use with helmets. Constructed from a blend of modacryl, cotton, and polyurethane, it combines comfort with practicality. This hood is OEKO-TEX certified, ensuring it meets high standards for safety and environmental friendliness, making it Ideal for professionals and outdoor enthusiasts alike.
Reflective detailing enhances visibility in dark conditions
Adjustable drawstring allows for a tailored fit
Metal free design ensures safety when worn with a helmet
Compatible with softshell jackets 130238 and 127669 for effective layering
OEKO TEX certification guarantees safety and sustainability
Lightweight construction at 365 g/m² for comfort without compromising protection
Related links
- Fristads 130239-171-406 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-404 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-409 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-408 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-410 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-405 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 125064-171-407 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-404 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
