Souriau Sunbank by Eaton, TRIM TRIO Crimping Head, Coaxial Type Crimp Die, Hex size 1.6 mm Black
- RS stock no.:
- 787-9569
- Distrelec Article No.:
- 180-44-772
- Mfr. Part No.:
- S16SCM20
- Manufacturer:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
R 6 896,76
(exc. VAT)
R 7 931,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 26 January 2026
- Plus 4 unit(s) shipping from 02 February 2026
- Plus 16 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | R 6,896.76 |
| 3 + | R 6,724.34 |
*price indicative
- RS stock no.:
- 787-9569
- Distrelec Article No.:
- 180-44-772
- Mfr. Part No.:
- S16SCM20
- Manufacturer:
- Souriau Sunbank by Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Crimping Head | |
| Insulation | Insulated | |
| Colour | Black | |
| Hex Size | 1.6 mm | |
| Sub Type | Crimp Die | |
| Series | TRIM TRIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Crimping Head | ||
Insulation Insulated | ||
Colour Black | ||
Hex Size 1.6 mm | ||
Sub Type Crimp Die | ||
Series TRIM TRIO | ||
Standards/Approvals No | ||
Souriau Trim Trio Crimp Contact Tooling Dies and Crimp Tool Handle
The Souriau Shandles Crimping Tool + Crimping Heads are equipment designed with a professional use in mind. Manufactured from high-quality materials that guarantee durability and long life operation. The Shandles Crimp Tool (787-9588) is a crimp tool without a die and can be used with Souriau Trim Trio contacts, including MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG circular connectors.
TRIM TRIO dies compatible with a crimp tool handles are:
• Souriau UTS Series, Crimping Head, Wire size 16 -14 AWG, Hex size 1.6mm (787-9557)
• Souriau UTS Series, Crimping Head, Wire size 16 -14 AWG, Hex size 1.6mm (787-9563)
• Souriau UTS Series, Crimping Head, #16 RM RC Contact (787-9566)
• Souriau UTS Series, Crimping Head, Wire size 26 - 20 AWG, Hex size 1.6mm (787-9569)
• Souriau UTS Series, Crimping Head, Wire size 18 -16 AWG, Hex size 1.6mm (787-9572)
• Souriau UTS Series, Crimping Head, Wire size 26 -18 AWG, Hex size 1.6mm (787-9575)
• Souriau UTS Series, Crimping Head, Wire size 26 - 20 AWG, Hex size 1.6mm (787-9759)
• Souriau Crimping Head, Wire size 30 - 20 AWG (851-0075)
• Souriau Crimping Head, Wire size 16 - 14 AWG (851-0079)
Features and Benefits:
• Made from highly durable materials
• The guaranteed endurance of 5000 cycles
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Souriau UTS
Related links
- Souriau Sunbank by Eaton Hex size 1.6mm
- Souriau Sunbank by Eaton Wire size 20 → 16AWG, Hex size 1.6mm
- Phoenix Contact Crimp Contact, Contact Size 1.6mm
- Hirschmann Insertion & Extraction Tool Crimp Contact, Contact size 1.6mm
- Amphenol Industrial Removal Tool Contact size 1.6mm
- TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.6mm²
- Souriau Sunbank by Eaton Crimping Head
- Souriau Sunbank by Eaton UTS Female Dust Cap Polyamide
