Grasslin LAN Connection Module for Use with Talento 892, 230 V ac

Unavailable
RS will no longer stock this product.
RS stock no.:
736-1444
Mfr. Part No.:
LAN module
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Accessory Type

LAN Connection Module

For Use With

Talento 892

Supply Voltage

230 V ac

Application

Lan Module For Talento 892/992 Plus

Mounting Type

DIN Rail

Annual Digital Timeswitch - Talento 892 plus


The Talento 891/892 plus offers a wide variety of different possible timing programs and fuctions to cover a multitude applicational use. The digital timeswitch system is connected via a networkable DIN rail system making set up and installation both time and cost effective. The base module device is comprised of two channels each capable of handling up to 16 A resistive loads, however via using up to three expansion modules the maximum amount of possible channels is up to eight. Also configurable on the networkable DIN system is a LAN module allowing connection and communication to the internet expanding applicational use.

Talento 891- Single Circuit
Talento 892- Dual Circuit

Daily, weekly and annual programs possible
800 memory spaces available
Automatic summertime/wintertime changeover
3 years running reserve
Manual switch: fix on/fix off
Free weekday block formation
Non-volatile memory EEPROM
Pulse and cycle function
Random switching
External input
PC supported program creation
Can be expanded to encompass up to 8 channels (see two channel expansion module (736-1440)
Date dependant programming
Impulse and hour counter functionality
PIN code
Powerline communication providing easy installation, synchronisation and set up
LAN internet communication is possible via using the LAN module (736-1444)
Can be remotely programmed via using the hand held programmer (736-1453)