Eaton 125A Centred Tag Fuse NH00 500V ac
- RS stock no.:
- 703-8655
- Mfr. Part No.:
- 125NHG00B
- Manufacturer:
- Eaton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 176,39
(exc. VAT)
R 202,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 36 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | R 176.39 |
| 25 - 99 | R 171.98 |
| 100 - 249 | R 166.82 |
| 250 - 499 | R 160.15 |
| 500 + | R 153.74 |
*price indicative
- RS stock no.:
- 703-8655
- Mfr. Part No.:
- 125NHG00B
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | NH | |
| Current Rating | 125A | |
| Fuse Size | NH00 | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC 60269, VDE 0636, DIN 43620 | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Tag Type | Blade | |
| Fuse Characteristics | Dual Indication | |
| Overall Length | 78.5mm | |
| Length | 79mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | Bussman | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Centred Tag Fuse | ||
Fuse Type NH | ||
Current Rating 125A | ||
Fuse Size NH00 | ||
Voltage 500V ac | ||
Standards/Approvals IEC 60269, VDE 0636, DIN 43620 | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Tag Type Blade | ||
Fuse Characteristics Dual Indication | ||
Overall Length 78.5mm | ||
Length 79mm | ||
Height 58mm | ||
Width 30mm | ||
Series Bussman | ||
- COO (Country of Origin):
- IN
Eaton Centred Tag Fuse, DIN Rail Mounting, 6mm Tag Width - 125NHG00B
Stop short circuits causing long-term damage to equipment with this centred tag fuse from Eaton. It helps your appliances to keep their cool in fluctuating power conditions by halting unusually high and low current faults in their tracks. A high rupture capacity gives it a short fuse, as it instantly blows when overcurrent is detected. To make installation a breeze, the unit features centred tags that are easy to attach to a compatible holder. A compact body size of 54 (L) x 30 (W) x 48mm (H) means it needs minimal mounting space. Choose this component to protect industrial and commercial electrical installations.
• Suitable for the protection of battery systems as it meets IEC 60269 safety standards for low-voltage power fuses
• Environmentally-friendly device and packaging that's fully recyclable
• Dual indicator system for reliable local and remote signalling, which helps to speed up replacement of a blown fuse
• Plated steel screws resist corrosion, so it's compatible with moist locations
What's the voltage rating of this fuse?
This fuse has a voltage rating of 500V AC, which makes it a good choice for protecting low-voltage networks.
Note
Eaton formerly known as Bussmann
Related links
- Siemens 125A Centred Tag Fuse NH00 500V ac
- ABB 125A Centred Tag Fuse NH00 500V
- Eaton 63A Centred Tag Fuse NH00 500V ac
- Eaton 160A Centred Tag Fuse NH00 500V ac
- Eaton 100A Centred Tag Fuse NH00 500V ac
- Siemens 100A Centred Tag Fuse NH00 500V ac
- Siemens 160A Centred Tag Fuse NH00 500V ac
- Siemens 80A Centred Tag Fuse NH00 500V ac
