JST SPHD Crimp Wire SPHD, 300 mm, White

Image representative of range

Bulk discount available

Subtotal (1 pack of 10 units)*

R 201,02

(exc. VAT)

R 231,17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,220 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 06 May 2026
  • Plus 2,000 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240R 20.102R 201.02
250 - 990R 19.599R 195.99
1000 - 2490R 19.011R 190.11
2500 - 4990R 18.251R 182.51
5000 +R 17.521R 175.21

*price indicative

RS stock no.:
512-8715
Mfr. Part No.:
SPHD1-SPHD1-24300
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Wire

Series

PA

Voltage

250V

Cable Length

300mm

Jacket Colour

White

Connector Type A

SPHD

Connector Type B

SPHD

Jacket Material

Polyamide 66

Standards/Approvals

No

Wire Size

0.25mm²

COO (Country of Origin):
GB

Pre-terminated crimp leads


AWG 24

Rectangular crimp for greater contact area

Contact on crimped lead offers positive latching with housing, typical stock number 476-6760

2.0 mm JST PA Range


The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Top entry and side entry headers available

Header has polarising guides for easy and secure insertion

Header pins are low insertion force

Related links