ABB, OVR P Surge Suppressor Unit 440 V ac Maximum Voltage Rating 40kA Maximum Surge Current 2 Pole Arrester
- RS stock no.:
- 457-5485
- Mfr. Part No.:
- 2CTB803852R1100 - OVRN140275P
- Manufacturer:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 457-5485
- Mfr. Part No.:
- 2CTB803852R1100 - OVRN140275P
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Suppressor Type | 2 Pole Arrester | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | OVR P | |
| Height | 87mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Suppressor Type 2 Pole Arrester | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series OVR P | ||
Height 87mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- FR
Single & 3-phase Mains OVR P Series
Pluggable cartridges on a fixed base plate, for easy installation and fast replacement.
Single-pole Modules for IT and TN-C wiring networks
Multi-pole Modules for TT and TN-S wiring networks
Mechanical status indicator
Optional safety reserve indication
Multi-pole Modules for TT and TN-S wiring networks
Mechanical status indicator
Optional safety reserve indication
Note
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- ABB, OVR P Surge Arrester 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
- Phoenix Contact, PRT PV Surge Arrester 30 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
- Cooper Bussmann, BSPH Surge Suppressor Unit 1170 V dc Maximum Voltage Rating 40kA Maximum Surge Current Multi-Pole
- Phoenix Contact, VAL-CP-350-ST Surge Protector 350 V ac Maximum Voltage Rating 40kA Maximum Surge Current Protective
- Phoenix Contact, VAL-MS 600DC-PV/2+V Surge Arrester 800 V dc Maximum Voltage Rating 40kA Maximum Surge Current Arrester
- Phoenix Contact, VALVETRAB MS Surge Arrester 1500 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- ABB, OVR Surge Protection Device 480V ac Maximum Voltage Rating 40 kA Maximum Surge Current T2 Surge Protective Device
- ABB, OVR Surge Protection Device 400V ac Maximum Voltage Rating 20 kA Maximum Surge Current T2-T3 Surge Protective
