TDK 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Stock information currently inaccessible
RS stock no.:
144-7386
Mfr. Part No.:
CGA3E3X5R1E105K080AB
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Terminal Type

Solder

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy