Fluke 1672 Electrical Installation Tester 10000V With USB Type C
- RS stock no.:
- 142-316
- Mfr. Part No.:
- FLUKE 1672 SCH
- Manufacturer:
- Fluke
Image representative of range
Subtotal (1 unit)*
R 38 990,00
(exc. VAT)
R 44 838,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 38,990.00 |
*price indicative
- RS stock no.:
- 142-316
- Mfr. Part No.:
- FLUKE 1672 SCH
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1672 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 10000V | |
| Maximum Voltage Measurement | 50V | |
| Test Type | Loop Impedance, Continuity, Installation, Insulation, Earth Resistance, RCD | |
| Earth Resistance Measurement | No | |
| Downloadable Data | Yes | |
| Interface Type | USB Type C | |
| Continuity Test Current | 10mA | |
| RCD Test Type | AC, Type B, Type A, F, Type S | |
| Standards/Approvals | IEC 610102034, IEC/EN 610101, IEC 610102030 | |
| Weight | 1.6kg | |
| Remote Switch Mode | Yes | |
| Length | 2625000.00mm | |
| Height | 11.93cm | |
| Width | 14.19cm | |
| IP Rating | IP40 | |
| Test Standards | DIN VDE 0100-600, IEC 60364-6 | |
| Power Source | Lithium-ion Battery | |
| Battery Type | Lithium-ion | |
| Plug Type | Type F | |
| Display Type | Touch Screen | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III 600 V, CAT IV 300 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1672 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 10000V | ||
Maximum Voltage Measurement 50V | ||
Test Type Loop Impedance, Continuity, Installation, Insulation, Earth Resistance, RCD | ||
Earth Resistance Measurement No | ||
Downloadable Data Yes | ||
Interface Type USB Type C | ||
Continuity Test Current 10mA | ||
RCD Test Type AC, Type B, Type A, F, Type S | ||
Standards/Approvals IEC 610102034, IEC/EN 610101, IEC 610102030 | ||
Weight 1.6kg | ||
Remote Switch Mode Yes | ||
Length 2625000.00mm | ||
Height 11.93cm | ||
Width 14.19cm | ||
IP Rating IP40 | ||
Test Standards DIN VDE 0100-600, IEC 60364-6 | ||
Power Source Lithium-ion Battery | ||
Battery Type Lithium-ion | ||
Plug Type Type F | ||
Display Type Touch Screen | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III 600 V, CAT IV 300 V | ||
Fluke Electrical Installation Tester, 1000V Maximum Voltage Measurement, 2kΩ Maximum Continuity Resistance - FLUKE 1672 SCH
Features & Benefits
• Automatic RCD testing simplifies compliance verification
• Non-tripping earth impedance features ensure safe measurements
• Insulation testing at four voltage levels for flexible assessments
• USB-C Interface facilitates easy data transfer and connectivity
Applications
• Used for routine maintenance checks in automated systems
• Applicable in electrical and mechanical engineering environments
• Suitable for installation verification in residential properties
What RCD test types can be performed with this device?
What is the maximum and minimum continuity resistance that can be measured?
How does the safety category impact usage during inspections?
Can this tester be connected to a computer for data analysis?
Related links
- Fluke 1672 Electrical Tester 250 V 1000 V With USB-C
- Fluke 1673 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1674 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Megger MFT1835 Multifunction Tester 250 V 1000 V , Earth Resistance Measurement With German Mains
- Megger EVT100 Electrical Vehicle Tester 100 V 500 V, 1000 V No With USB
- Fluke 1664FC Multifunction Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Chauvin Arnoux CA 6131 Electrical Tester 500 V
- Megger DET4TC2 Earth Tester, 200kΩ CAT IV 100 V
