Fluke 1674 Electrical Installation Tester 1000V Earth Resistance Measurement With USB
- RS stock no.:
- 142-308
- Mfr. Part No.:
- 1674FC SCH FTT
- Manufacturer:
- Fluke
Image representative of range
Subtotal (1 unit)*
R 66 290,00
(exc. VAT)
R 76 233,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 9 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 66,290.00 |
*price indicative
- RS stock no.:
- 142-308
- Mfr. Part No.:
- 1674FC SCH FTT
- Manufacturer:
- Fluke
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1674 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 600V | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| RCD Test Type | AC | |
| Standards/Approvals | IEC/EN 6155716, IEC/EN 615571, IEC/EN 6155713, IEC/EN 610101, IEC/EN 615575 | |
| Weight | 1.6kg | |
| IP Rating | IP40, IP30 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV, CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
Model Number 1674 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 600V | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
RCD Test Type AC | ||
Standards/Approvals IEC/EN 6155716, IEC/EN 615571, IEC/EN 6155713, IEC/EN 610101, IEC/EN 615575 | ||
Weight 1.6kg | ||
IP Rating IP40, IP30 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV, CAT III | ||
Fluke Electrical Installation Tester, 1000V Maximum Voltage Measurement, 2000Ω Maximum Continuity Resistance - 1674FC SCH FTT
This electrical installation tester is an essential tool for professionals working in the fields of automation, electronics, and electrical engineering. With dimensions of 26.25 x 14.19 x 11.93 cm and a weight of 1.6kg, it is designed for portability and convenience. This device is Ideal for performing a variety of electrical tests, ensuring safety and compliance in installations.
Features & Benefits
• Performs RCD tests with various types for comprehensive analysis
• Features non-tripping earth impedance for reliable measurements
• Provides earth resistance measurement for safety assurance
• Automatic functionality simplifies testing processes and improves efficiency
• Features non-tripping earth impedance for reliable measurements
• Provides earth resistance measurement for safety assurance
• Automatic functionality simplifies testing processes and improves efficiency
Applications
• Used for testing electrical circuits in residential and commercial properties
• Applicable in maintenance checks for safety compliance
• Ideal for diagnosing faults in electrical installations
• Utilised in routine inspections to ensure optimal system performance
• Applicable in maintenance checks for safety compliance
• Ideal for diagnosing faults in electrical installations
• Utilised in routine inspections to ensure optimal system performance
How do I perform a continuity test with this device?
To carry out a continuity test, connect the tester probes to the circuit under inspection. The device will produce a current of 1mA, indicating continuity through audible or visible signals.
What testing standards does this tool comply with?
It meets international standards including DIN VDE 0100-600 and IEC 60364-6, ensuring reliability in various testing conditions.
Can this device measure different insulation voltages?
Yes, it can perform insulation tests at multiple voltage levels: 50V, 100V, 250V, 500V, and 1000V, providing flexibility for different applications.
What types of RCD tests can be conducted with this equipment?
It supports RCD tests for A, AC, B, B+, F, G, and S types, catering to diverse safety requirements in electrical installations.
Is it suitable for both CAT III and CAT IV testing?
Yes, it is designed for use in both CAT III and CAT IV environments, accommodating various electrical testing needs while ensuring user safety.
Related links
- Fluke 1674 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1673 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1674FC Multifunction Tester Earth Resistance Measurement With USB-C
- Fluke 1664FC Multifunction Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1672 Electrical Tester 250 V 1000 V With USB-C
- Megger MFT1835 Multifunction Tester 250 V 1000 V , Earth Resistance Measurement With German Mains
- Gossen Metrawatt PROFiTEST INTRO Electrical Tester Earth Resistance Measurement
- Gossen Metrawatt M516L Electrical Tester Earth Resistance Measurement With RS232
