Steel Hand Rail For Use With Fort Buttress 3 tread steps, 18kg
- RS stock no.:
- 103-8709
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 103-8709
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Fort Buttress 3 tread steps | |
| Material | Steel | |
| Colour | Blue | |
| Weight | 18kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Fort Buttress 3 tread steps | ||
Material Steel | ||
Colour Blue | ||
Weight 18kg | ||
Not Applicable
- COO (Country of Origin):
- GB
RS Pro Hand Rails
A selection of RS Pro hand rails for use with RS Pro Fort Buttress Steps. These hand rails offer extra support and comfort when in use, available in 3 sizes to suit the number of steps and platform height.
Features and Benefits
Support and comfort
Steel framed
Steel framed
Compatibility
RS Pro Fort Buttress Steps
Hand Rail Options
Application Information
Ideal support and comfort when used with RS Pro Fort Buttress Steps
Related links
- Steel Hand Rail For Use With Fort Buttress 4 tread steps, 24kg
- Steel Hand Rail For Use With Fort Buttress 2 tread steps, 10kg
- RS PRO 3 Tread Aluminium Steps 0.66m Platform Height, Silver
- RS PRO 3 Tread Aluminium Steps 680mm Platform Height, Silver
- RS PRO 3 Tread Steel Steps 0.6m Platform Height
- RS PRO 3 Tread Aluminium Steps 0.75m Platform Height, Aluminium
- RS PRO 3 Tread Steel Steps 0.72m Platform Height, Steel
- RS PRO 3 Tread Rubber Steps 0.69m Platform Height, Red
