Avery Printer Paper 85 mm 25
- RS stock no.:
- 778-396
- Mfr. Part No.:
- C32015-25.UK
- Manufacturer:
- Avery
Subtotal (1 box of 200 units)*
R 783,62
(exc. VAT)
R 901,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 783.62 | R 3.918 |
*price indicative
- RS stock no.:
- 778-396
- Mfr. Part No.:
- C32015-25.UK
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Printer Paper | |
| Number of Sheets | 25 | |
| Finish | Matt | |
| Width | 54mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Printer Paper | ||
Number of Sheets 25 | ||
Finish Matt | ||
Width 54mm | ||
Length 85mm | ||
Exempt
- COO (Country of Origin):
- GB
The Avery Business Cards provide a premium solution for creating professional networking materials directly from your office. Featuring an ultra-white matte finish, these cards ensure high-resolution results that dry instantly for a smudge-free and sophisticated look.
Quick and Clean technology
Smooth non-perforated edges
Two hundred cards per box
Double-sided printing capability
Heavyweight 260 gsm cardstock
Related links
- Avery Printer Paper 85 mm 25
- Avery Printer Paper 85 mm 10
- Avery Printer Paper 210 mm 25
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label
- Avery White Laser Printer Label, Pack of 1 Per Pack
- SKF NK 70/25 70 mm ID Roller Bearing Needle, 85 mm OD
- Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
