Karcher HD 5/15 CX Plus Pressure Washer 230V 150 bar 500 L/h
- RS stock no.:
- 909-0829
- Mfr. Part No.:
- 1.520-932.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
R 29 295,80
(exc. VAT)
R 33 690,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,295.80 |
*price indicative
- RS stock no.:
- 909-0829
- Mfr. Part No.:
- 1.520-932.0
- Manufacturer:
- Karcher
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 500L/h | |
| Power Type | Electric | |
| Product Type | Pressure Washer | |
| Operating Pressure | 150bar | |
| Model Number | HD 5/15 CX Plus | |
| Maximum Inlet Water Temperature | 60°C | |
| Supply Voltage | 230V | |
| Power | 2.7kW | |
| Washer Type | High Pressure | |
| Weight | 23.3kg | |
| Plug Type | Type C - EU | |
| Cable Length | 10m | |
| Water Type | Hot | |
| Depth | 375mm | |
| Height | 925mm | |
| Width | 375mm | |
| Standards/Approvals | No | |
| Hose Length | 15m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 500L/h | ||
Power Type Electric | ||
Product Type Pressure Washer | ||
Operating Pressure 150bar | ||
Model Number HD 5/15 CX Plus | ||
Maximum Inlet Water Temperature 60°C | ||
Supply Voltage 230V | ||
Power 2.7kW | ||
Washer Type High Pressure | ||
Weight 23.3kg | ||
Plug Type Type C - EU | ||
Cable Length 10m | ||
Water Type Hot | ||
Depth 375mm | ||
Height 925mm | ||
Width 375mm | ||
Standards/Approvals No | ||
Hose Length 15m | ||
- COO (Country of Origin):
- DE
Kärcher HD 5/15 CX Plus High Pressure Washer
The professional HD 5/15 CX plus high-pressure washer from Karcher is compact and lightweight, offering excellent mobility. Featuring a 15 m hose and reel with anti-twist system.
The high-pressure washer comes with a 3 way nozzle that enables fast and easy water jet adjustment. You have the option of high-pressure pencil jet, a high-pressure fan jet (25°) and a low-pressure (40°) fan jet. The low-pressure fan jet is designed for dispensing cleaning agent.
A high performance motor and three-piston axial pump combines to give you a maximum flow rate of 500Ltr/hr and a water pressure of 150 bar.
The water inlet and high-pressure outlets are made from brass, offering high impact resistance and corrosion resistance for longer service life.
Features and Benefits
Ideal for use in any professional environment
Shockproof casing protects against damage and dirt
Fitted carry handle, retractable handle and cable support strap for comfortable use
Can be used vertically or horizontally
Excellent accessory storage
15 m high-pressure hose
Ergonomic easy press trigger gun with soft grip handle
Automatic engine cut to protect components
850 mm spray lance
Pressure Washers
Related links
- Karcher HD 5/15 C Plus High Pressure Washer 230V 150 bar 500 L/h
- Karcher 1.520-903.0 Pressure Washer 230V 12 MPa 500 L/h
- Karcher Pressure Washer 230V 110 bar 490 L/h
- Karcher Pressure Washer 230V 130 bar 590 L/h
- Karcher 1.030-914.0 Pressure Washer 230V 150 bar 600 L/h
- Karcher HD 6/11-4 M Plus Pressure Washer 110V 110 bar 600 L/h
- Karcher Pressure Washer 230V 150 bar 560 L/h
- Karcher 1.169-910.0 Pressure Washer 230V 150 bar 560 L/h
