Avery Adhesive Adhesive-Void-. Quantity: 1000 Each
- RS stock no.:
- 778-454
- Mfr. Part No.:
- 4852E-THR
- Manufacturer:
- Avery
Subtotal (1 box of 1000 units)*
R 2 420,70
(exc. VAT)
R 2 783,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 2,420.70 | R 2.421 |
*price indicative
- RS stock no.:
- 778-454
- Mfr. Part No.:
- 4852E-THR
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Adhesive | |
| Fixing Type | Adhesive | |
| Text Colour | White | |
| Background Colour | White | |
| Quantity Per Package | 1000Each | |
| Diameter | 22mm | |
| Text Message | Void | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Adhesive | ||
Fixing Type Adhesive | ||
Text Colour White | ||
Background Colour White | ||
Quantity Per Package 1000Each | ||
Diameter 22mm | ||
Text Message Void | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- US
The Avery Time-Expiring Visitor Badges offer a clever security solution for managing guests in offices and schools. These circular paper labels utilise patented technology to reveal a red void indicator automatically once a visitor's access has expired.
One thousand circular dots per roll
Automatic void security notification
Twenty two mm diameter size
Removable garment-safe adhesive
Enhanced facility security management
Related links
- RS PRO Adhesive Pre-Printed Red Label-Calibration Void If Label Removed-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Void If Seal Broken-. Quantity: 180 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Void If Seal Broken-. Quantity: 90 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration Void If Seal Broken-. Quantity: 90 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibration Void If Seal Removed-. Quantity: 180 Per Pack
- TE Connectivity Sleeve. Quantity: 1000 Per Pack
- WAGO Pre-Printed Label. Quantity: 1000 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Serial No-. Quantity: 180 Per Pack
