TE Connectivity PCB Power Relay, SPDT
- RS stock no.:
- 478-378
- Distrelec Article No.:
- 304-59-380
- Mfr. Part No.:
- 2-2158100-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
R 3 958,87
(exc. VAT)
R 4 552,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 3,958.87 | R 39.589 |
*price indicative
- RS stock no.:
- 478-378
- Distrelec Article No.:
- 304-59-380
- Mfr. Part No.:
- 2-2158100-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RZL3 | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RZL3 | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Contact Resistance 100mΩ | ||
The TE Connectivity High-performance relay is engineered to meet a wide array of industrial and commercial applications, providing a robust solution for efficient electrical control. Built with reliability in mind, it ensures minimal downtime and superior operational efficiency. The device seamlessly integrates into various systems, making it an ideal choice for manufacturers looking to enhance their product capabilities. With compliance to stringent international standards, this relay promises both safety and sustainability, catering to eco-conscious organisations without compromising performance. Its compact design facilitates easy installation, allowing for flexibility in system design while maintaining a professional aesthetic. Experience enhanced functionality and effectiveness with this cutting-edge product.
Durable construction ensures long-lasting performance
Designed for versatile applications across numerous industries
Sustainably compliant with EU RoHS and ELV Directives
Compact form factor adapts easily to different system architectures
Robust electrical reliability reduces maintenance needs
Simple installation process enhances overall usability
Supports efficient energy management for modern systems
Engineered to operate effectively in diverse conditions
Related links
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 30A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay SPDT
