Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210C-022719-TR
- RS stock no.:
- 849-926
- Mfr. Part No.:
- PD69210C-022719-TR
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 980 units)*
R 50 135,82
(exc. VAT)
R 57 656,34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 980 + | R 51.159 | R 50,135.82 |
*price indicative
- RS stock no.:
- 849-926
- Mfr. Part No.:
- PD69210C-022719-TR
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power-over-Ethernet PSE Controller | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Standards/Approvals | Rohs | |
| Width | 5mm | |
| Height | 1mm | |
| Length | 5mm | |
| Package Type | QFN | |
| PoE Standard | IEEE 802.3at | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Number of PSE Ports | 48 | |
| PoE Controller Type | Power Sourcing Equipment (PSE) | |
| Power at Powered Device | 45W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power-over-Ethernet PSE Controller | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Standards/Approvals Rohs | ||
Width 5mm | ||
Height 1mm | ||
Length 5mm | ||
Package Type QFN | ||
PoE Standard IEEE 802.3at | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Number of PSE Ports 48 | ||
PoE Controller Type Power Sourcing Equipment (PSE) | ||
Power at Powered Device 45W | ||
Automotive Standard No | ||
The Microchip PoE controller facilitates enhanced Power over Ethernet capabilities in system designs, ensuring reliable power delivery for networked devices.
Supports IEEE 802.3af/at and 802.3bt standards for wider compatibility
Features a configurable port power limit to prevent overload conditions
Provides multiple power management modes for efficient energy use
Enables fast PoE, ensuring quick booting and power-up for devices
Related links
- Microchip PD69210C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220C-022719-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-035900-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69210R-022720-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-022720-TR
- Microchip Power-over-Ethernet PSE Controller 32-Pin QFN, PD69220R-035900-TR
- Microchip PD69220C-022719 Low Side Power-over-Ethernet PSE Controller 32-Pin, VFLGA
- Microchip PD69210R-022720 Low Side Power-over-Ethernet PSE Controller 32-Pin, VQFN-32
