Microchip BLDC Motor for DM183021, DM300022
- RS stock no.:
- 681-1051
- Mfr. Part No.:
- AC300020
- Manufacturer:
- Microchip
Subtotal (1 unit)*
R 2 318,03
(exc. VAT)
R 2 665,73
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | R 2,318.03 |
*price indicative
- RS stock no.:
- 681-1051
- Mfr. Part No.:
- AC300020
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | BLDC Motor | |
| For Use With | DM183021, DM300022 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function BLDC Motor | ||
For Use With DM183021, DM300022 | ||
24V 3-Phase BLDC Motor
This Brushless DC (BLDC) motor can be used with the dsPICDEM MC1L 3-Phase LV Power Module (DM300022) or with the PICDEM MC LV development board (DM183021)
dsPIC® Development Tools
Related links
- Microchip 24V 3-Phase Brushless DC Motor with Encoder BLDC Motor for DM183021 DM330021
- Infineon Reference Design for 150W Coolant Pump BLDC Motor for IAUCN04S7N020D, TLE9893-2QKW62S for 150W BLDC Motor for
- Infineon EVAL6EDL7141TRAP1SHTOBO1 BLDC Motor for EVAL_6EDL7141_TRAP_1SH
- STMicroelectronics Six-Step Brushless Motor Driver BLDC Motor for STSPIN32F0B
- Infineon BLDC Shield TLE9185QX/TLE9185QX V33 BLDC Motor for TLE9185QX/TLE9185QX V33 for Motor Control
- ebm-papst BLDC Motor for ECI6340BK4.P63.2.30
- ebm-papst BLDC Motor for VDC4915BK4.ECP63.3.85
- onsemi 600V BLDC Motor Control Development Kit BLDC Motor for ECS640A for NFMECS640A0
