Vishay Load Switch Evaluation Module for SiP32409
- RS stock no.:
- 916-941
- Mfr. Part No.:
- SIP32409EVB
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 676,50
(exc. VAT)
R 777,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 676.50 |
| 5 + | R 656.31 |
*price indicative
- RS stock no.:
- 916-941
- Mfr. Part No.:
- SIP32409EVB
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Development Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiP32409 | |
| Kit Name | Load Switch Evaluation Module | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Development Board | ||
Kit Classification Evaluation Board | ||
Featured Device SiP32409 | ||
Kit Name Load Switch Evaluation Module | ||
- COO (Country of Origin):
- TW
The Vishay slew rate controlled load switch designed for applications requiring reliable performance with low on-resistance and controlled soft turn-on. It operates across a voltage range of 1.1 V to 5.5 V.
Ensures low switch on-resistance at typical values of 42 mOhm
Offers a controlled soft turn-on slew rate of 2.5 MS to limit inrush current
Features low quiescent currents below 1 μA when disabled, preserving battery life
Includes reverse current blocking to protect the power source from unwanted currents
Related links
- Vishay Load Switch Evaluation Module Load Switch for SiP32408 for SiP32408 Slew Rate Controlled Load Switch
- Texas Instruments Load Switch Evaluation Module Power Management for TPS22810 for TPS22810
- Texas Instruments Load Switch Evaluation Module Power Management for TPS22917 for TPS22917
- Vishay Evaluation Board Load Switch for SiP32103 for SiP32103 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP 32440 for SiP32440 series
- Vishay Evaluation Board Load Switch for SiP32101 for SiP32101 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP32102 for SiP32102 Bidirectional Battery Switch
- Infineon Bidirectional Protection Switch Evaluation Kit Current Controller for MOSFET for MOSFET
