STMicroelectronics STEVAL for SCR
- RS stock no.:
- 897-158
- Mfr. Part No.:
- STEVAL-SID140V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
R 963,73
(exc. VAT)
R 1 108,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 963.73 |
*price indicative
- RS stock no.:
- 897-158
- Mfr. Part No.:
- STEVAL-SID140V1
- Manufacturer:
- STMicroelectronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | SCR | |
| Kit Name | STEVAL | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device SCR | ||
Kit Name STEVAL | ||
- COO (Country of Origin):
- IT
The STMicroelectronics isolated thyristor allows to evaluate insulated control of thyristors SCRs with the STSID140-12 driver. The STSID140-12 driver has a 40 mA of output current capability to drive SCR gate easily without any additional power supply in high voltage.
Power transfer from low voltage
SCRs in back-to-back
5-pins LV connectors for MCU control
Two HV connectors for load and line connection
Related links
- STMicroelectronics STEVAL-L7983V50 Boost Regulator for STEVAL for STEVAL-L7983V50
- STMicroelectronics STEVAL-L7983ADJ step-down switching power supply evaluation board Buck-Boost Converter for STEVAL for
- STMicroelectronics 12 V-5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL for General
- STMicroelectronics STEVAL Brushless DC Motor for STSPIN32F0 for STSPIN32F0
- STMicroelectronics STEVAL Motor Controller for SLLIMM IPM (STGIB8CH60TS-L-DBC) for STM32
- STMicroelectronics STEVAL Brushless DC Motor for STM32F303 STL160NS3LLH7 for STL160NS3LLH7 L6398
- STMicroelectronics STEVAL-L6981CDR Step Down Regulator for L6981 for Power Tools
- STMicroelectronics STEVAL-L7983V33 Buck-Boost Controller for STEVAL
