Microchip Evaluation Kit for MIC45M235
- RS stock no.:
- 842-593
- Mfr. Part No.:
- EV31U23A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
R 2 011,03
(exc. VAT)
R 2 312,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,011.03 |
*price indicative
- RS stock no.:
- 842-593
- Mfr. Part No.:
- EV31U23A
- Manufacturer:
- Microchip
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Kit | |
| Featured Device | MIC45M235 | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Development Kit | ||
Featured Device MIC45M235 | ||
Kit Name Evaluation Kit | ||
Standards/Approvals RoHS | ||
The Microchip evaluation board offers a powerful integrated solution for DC-DC conversion, designed to facilitate testing and implementing high-efficiency power management systems, ensuring reliable performance in various applications.
Highly efficient with a 35A continuous output rating
Supports input voltage range of 4.5V to 16V
Equipped with differential remote voltage sensing capability
Offers adjustable output voltage from 0.6V to 3.46V
Related links
- Microchip Evaluation Kit DC-DC Converter for MCP1664 for Monolithic DC to DC Switching Regulators
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
- Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- STMicroelectronics Evaluation Kit for Education on Motor Control and Control Systems for L6474PD for Motor Control and
- MPS EVKT-USBI2C-02 Evaluation Kit for PMBus I2C
- Renesas Electronics RX130 Capacitive Evaluation Kit for RX130
- Infineon EVAL_PMG1_S1_DRP Evaluation Kit for EVALPMG1S1DRPTOBO1 for PMG1-S1
- Infineon EVAL_PMG1_B1_DRP Evaluation Kit for EVALPMG1B1DRPTOBO1 for PMG1-B1
