MikroElektronika H-Bridge Driver Click for TB67H481FNG

Get a bulk buy discount

Add 5 more to save R 44,25

View bulk pricing options

Subtotal (1 unit)*

R 353,89

(exc. VAT)

R 406,97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4R 353.89-
5 +R 345.04R 44,25

*price indicative

RS stock no.:
822-895
Mfr. Part No.:
MIKROE-5101
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

BiCD Integrated Circuit

Kit Classification

Driver Board

Featured Device

TB67H481FNG

Kit Name

H-Bridge Driver Click

COO (Country of Origin):
RS
The MikroElektronika BiCD integrated circuit is designed for efficient dual H-bridge motor control, enabling precise operation of up to two brushed motors or a single stepping motor.

Dual H-bridge driver IC for flexible motor configuration

Features built-in power-saving and PWM constant current drive functionality

Utilises a BiCD structure for enhanced performance and thermal management

Incorporates protective features like thermal shutdown and overcurrent detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy