MikroElektronika Charger Click for BQ25638 for Portable Electronic Applications
- RS stock no.:
- 685-145
- Mfr. Part No.:
- MIKROE-6519
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 778,80
(exc. VAT)
R 895,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 778.80 |
| 5 - 9 | R 759.33 |
| 10 + | R 736.55 |
*price indicative
- RS stock no.:
- 685-145
- Mfr. Part No.:
- MIKROE-6519
- Manufacturer:
- MikroElektronika
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| For Use With | Portable Electronic Applications | |
| Kit Classification | Add On Board | |
| Featured Device | BQ25638 | |
| Kit Name | Charger Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
For Use With Portable Electronic Applications | ||
Kit Classification Add On Board | ||
Featured Device BQ25638 | ||
Kit Name Charger Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is designed for safe fast and efficient charging of single-cell Li-Ion and Li-Polymer batteries making it Ideal for portable electronics and accessories. It integrates the BQ25638 switch-mode charger from Texas Instruments which delivers up to 5A charging current with NVDC power path management and optimized input handling. With support for USB Type-C input and I2C communication the board enables Advanced monitoring and control while ensuring protection through thermal regulation overvoltage and overcurrent safeguards.
Battery connec to r with thermis to r support
Dedicated load output with OTG reverse boost functionality
I2C communication for status and moni to ring signals
Related links
- MikroElektronika Charger Click Battery Charger for MCP73831 for Lithium-ion & Lithium-Polymer Batteries
- MikroElektronika Charger Click Lithium-ion/Lithium-Polymer Battery Power Management for MP2731 for MikroBUS
- MikroElektronika Charger Click for Add On Board
- MikroElektronika Charger 31 Click Battery Charger for MP2724 for Portable cameras
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
- MikroElektronika Charger 18 Click Battery Charger for LTC3553 for mikroBUS Socket
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikroBUS Socket
- MikroElektronika Charger 13 Click for RT9532GQW
