Schneider Electric Power Factor Correction Capacitor 600 kvar 100 kvar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

R 16,439.37

(exc. VAT)

R 18,905.28

(inc. VAT)

RS stock no.:
247-2310
Mfr. Part No.:
VLVAF6P03522AA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Weight

952kg

Standards/Approvals

IEC 61439-1, EAC, ASEFA, CE, IEC 61439-2, IEC 61921

Minimum Operating Temperature

-5°C

Tolerance

- 5 → 10 %

kVAr 60Hz

100kvar

kVAr 50Hz

600kvar

Maximum Operating Temperature

45°C

Series

VarSet

Mount Type

Indoor

Length

600mm

Height

2.2m

Width

800mm

COO (Country of Origin):
FR
The Schneider Electric VarSet automatic capacitor bank used low polluted network 15 to 25% with 600kvar reactive power. It controlled by Varplus Logic VPL6 Modbus and capacitor suitable for indoor mounting.

Ambient air temperature for operation -5 to 45 °C

Colour is grey (RAL 7035)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy