Schneider Electric Power Factor Correction Capacitor 500 kvar 225 kvar
- RS stock no.:
- 247-2309
- Mfr. Part No.:
- VLVAF6P03520AB
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
R 25,535.46
(exc. VAT)
R 29,365.78
(inc. VAT)
- RS stock no.:
- 247-2309
- Mfr. Part No.:
- VLVAF6P03520AB
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Weight | 952kg | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, CE, IEC 61921, ASEFA, EAC | |
| kVAr 50Hz | 500kvar | |
| Tolerance | - 5 → 10 % | |
| kVAr 60Hz | 225kvar | |
| Width | 800mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Height | 2.2m | |
| Length | 600mm | |
| Mount Type | Indoor | |
| Series | VarSet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Weight 952kg | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, CE, IEC 61921, ASEFA, EAC | ||
kVAr 50Hz 500kvar | ||
Tolerance - 5 → 10 % | ||
kVAr 60Hz 225kvar | ||
Width 800mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Height 2.2m | ||
Length 600mm | ||
Mount Type Indoor | ||
Series VarSet | ||
- COO (Country of Origin):
- FR
The Schneider Electric VarSet automatic capacitor bank used low polluted network 15 to 25% with 500kvar reactive power. It controlled by Varplus Logic VPL6 Modbus and capacitor suitable for indoor mounting.
Ambient air temperature for operation -5 to 45 °C
Colour is grey (RAL 7035)
Related links
- Schneider Electric Power Factor Correction Capacitor 225 kvar 225 kvar
- Schneider Electric Power Factor Correction Capacitor 400 kvar 225 kvar
- Schneider Electric Power Factor Correction Capacitor 225 kvar 225 kvar 3
- Schneider Electric Power Factor Correction Capacitor 225 kvar
- Schneider Electric Power Factor Correction Capacitor 500 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 225 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar

