Wurth Elektronik Power Factor Correction Capacitor PFC 10 nF
- RS stock no.:
- 144-9778
- Mfr. Part No.:
- 890324023006CS
- Manufacturer:
- Wurth Elektronik
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 144-9778
- Mfr. Part No.:
- 890324023006CS
- Manufacturer:
- Wurth Elektronik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Capacitance | 10 nF | |
| Diameter | 5 mm | |
| Height | 11 mm | |
| Length | 13 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole, Through Hole | |
| Rated AC Voltage | 275 V ac | |
| Rated DC Voltage | 275 V | |
| Series | WCAP-FTX2 | |
| Standards/Approvals | E345659, IEC 600668 - 2 - 21, IEC 60068 - 2, IEC 60384-14, UL 60384-14 / CAN/CSA - E60384-14 | |
| Terminal Type | Radial | |
| Tolerance | ±10 % | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Factor Correction Capacitor PFC | ||
Capacitance 10 nF | ||
Diameter 5 mm | ||
Height 11 mm | ||
Length 13 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole, Through Hole | ||
Rated AC Voltage 275 V ac | ||
Rated DC Voltage 275 V | ||
Series WCAP-FTX2 | ||
Standards/Approvals E345659, IEC 600668 - 2 - 21, IEC 60068 - 2, IEC 60384-14, UL 60384-14 / CAN/CSA - E60384-14 | ||
Terminal Type Radial | ||
Tolerance ±10 % | ||
Width 5 mm | ||
- COO (Country of Origin):
- CN
MKP, Metallized Polypropylene Film
Recommended soldering: Wave
Operating temperature: -40°C to +105°C
Climate category: 40/105/56/B
Self-healing properties
Certificates: cULus, CQC, VDE
Related links
- Wurth Elektronik Power Factor Correction Capacitor PFC 10 nF
- Schneider Electric Power Factor Correction Capacitor (PFC) 600kvar
- Schneider Electric Power Factor Correction Capacitor (PFC) 350kvar
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 275 kvar
- EPCOS Power Factor Correction Capacitor (PFC) 3 x 30.8μF 5kvar 6kvar 3
- EPCOS Power Factor Correction Capacitor (PFC) 3 x 137μF 25kvar 30kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 75 kvar 3
