Neutrik, 16A, 250V ac 1 Gang Socket Bar
- RS stock no.:
- 284-3393
- Mfr. Part No.:
- 1027452
- Manufacturer:
- Neutrik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 2 570,26
(exc. VAT)
R 2 955,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | R 2,570.26 |
| 6 + | R 2,506.00 |
*price indicative
- RS stock no.:
- 284-3393
- Mfr. Part No.:
- 1027452
- Manufacturer:
- Neutrik
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Sockets | 1 | |
| Product Type | Socket Bar | |
| Current | 16A | |
| Colour | Black | |
| Voltage | 250V ac | |
| Standards/Approvals | UL 94 V2 | |
| Series | CPVT | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Sockets 1 | ||
Product Type Socket Bar | ||
Current 16A | ||
Colour Black | ||
Voltage 250V ac | ||
Standards/Approvals UL 94 V2 | ||
Series CPVT | ||
The Neutrik power turtle xtreme outdoor is a compact distribution solution for mobile outdoor applications, rugged easylen housing is ideally suited for outdoor usage and demanding applications under harsh conditions.
Flame retardant and nonconductive housing material
High outdoor protection
Versatile mounting options
Related links
- Neutrik 1 Gang Socket Bar 250V ac
- Neutrik Type E 1 Gang Socket Bar 250V ac
- Neutrik Type E 16A, 250V ac
- Neutrik Type E 16A, 250V ac
- Neutrik Type F - German Schuko 16A, 250V ac
- Neutrik 1 Gang Socket Bar 400V ac
- CAE Multimedia Connect Schuko 8 Gang Socket Bar 16A, 250V ac
- Bodo Ehmann Type F 6 Gang Socket Bar 16A, 250V ac
