Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 1.5m Cable Type G RCD Protected
- RS stock no.:
- 802-160
- Mfr. Part No.:
- 0220x0604230b-1
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
R 3 503,07
(exc. VAT)
R 4 028,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,503.07 |
*price indicative
- RS stock no.:
- 802-160
- Mfr. Part No.:
- 0220x0604230b-1
- Manufacturer:
- Bodo Ehmann
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | Type G | |
| Mains Plug Type | Type G - British BS1363 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | Yes | |
| Fused | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type Type G | ||
Mains Plug Type Type G - British BS1363 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected Yes | ||
Fused No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Rcd /Personal Protection Socket Strip 4-fold with switch is a professional power solution constructed from robust grey plastic. It features four quadrangular sockets that are rotated 90 degrees to allow for easier plug management.
Integrated personal protection through 10 mA RCD
Expanded contact protection through the use of a shutter
Related links
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G RCD Protected Fused
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type E
