Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 2.7m Cable Type E
- RS stock no.:
- 799-963
- Mfr. Part No.:
- 0819x02042033
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
R 3 561,88
(exc. VAT)
R 4 096,16
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,561.88 |
*price indicative
- RS stock no.:
- 799-963
- Mfr. Part No.:
- 0819x02042033
- Manufacturer:
- Bodo Ehmann
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 4 | |
| Socket Type | Type E | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type EF | |
| Cord Length | 2.7m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 4 | ||
Socket Type Type E | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type EF | ||
Cord Length 2.7m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal aluminium socket strip 4 fold is designed for safe and reliable power distribution with integrated emergency stop functionality. Its robust construction and Advanced safety features make it Ideal for demanding environments requiring secure electrical connections.
16A emergency stop with redundant switching contacts
Bipolar socket disconnection for enhanced safety
Shutter system for expanded contact protection
End caps with mounting possibility
Related links
- Bodo Ehmann 230V 4 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 3m Cable Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 7 Gang Trailing Socket, 2.7m Cable Type E
- Bodo Ehmann 230V 5 Gang Trailing Socket, 4.2m Cable Type E Fused
