Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 3m Cable Type E
- RS stock no.:
- 799-951
- Mfr. Part No.:
- 0200x02052303
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
R 1 379,15
(exc. VAT)
R 1 586,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,379.15 |
*price indicative
- RS stock no.:
- 799-951
- Mfr. Part No.:
- 0200x02052303
- Manufacturer:
- Bodo Ehmann
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Socket Type | Type E | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3m | |
| Colour | Black, Grey | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Socket Type Type E | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3m | ||
Colour Black, Grey | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal socket strip 5 fold offers a sophisticated power solution for modern workspaces. Encased in a matte transparent anodized housing, this German-engineered unit combines durability with a sleek aesthetic.
Expanded contact protection with integrated shutters
Heavy duty power cord with angled CEE 7/7 plug
Versatile end caps allowing for secure surface mounting
Robust build with IP20 safety classification
Related links
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type E
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type G
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E
