Aten, 32A, 230V, 400 V 30 Gang Socket Bar, 3m Cable IEC C19, IEC C13
- RS stock no.:
- 191-722
- Mfr. Part No.:
- PG96330G
- Manufacturer:
- Aten
Subtotal (1 unit)*
R 50 359,02
(exc. VAT)
R 57 912,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 50,359.02 |
*price indicative
- RS stock no.:
- 191-722
- Mfr. Part No.:
- PG96330G
- Manufacturer:
- Aten
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Socket Bar | |
| Number of Sockets | 30 | |
| Socket Type | IEC C19, IEC C13 | |
| Mains Plug Type | IEC 60309 32A | |
| Current | 32A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Voltage | 230V, 400V | |
| Standards/Approvals | UL, CE, EMC, PSE | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Socket Bar | ||
Number of Sockets 30 | ||
Socket Type IEC C19, IEC C13 | ||
Mains Plug Type IEC 60309 32A | ||
Current 32A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable Yes | ||
Voltage 230V, 400V | ||
Standards/Approvals UL, CE, EMC, PSE | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- TW
The Aten PG 3-Phase Intelligent PDU lineup contains PG95 metered models, PG96 switched models, and PG98 outlet-metered switched models. Each PG PDU comes with 6 x IEC 60320 C19 and 24 x IEC 60320 C13 outlets in a 0U rack enclosure. With an ARM Cortex-A8 processor, the PG series delivers flexible control methods through its LAN / COM / USB / environment sensor ports as well as powers up all connected equipment in less than 10 seconds once plugged in. For cost-saving and space-efficient setup purposes, the PG PDUs can be cascaded to connect up to 64 PDU units.
Rotatable LCD Screen
Real-time LCD alert sends warnings to alert users of unusual power state
Secure locking enhancement prevents power cords from becoming unplugged due to vibration or human error
