Kopp Cord with Switch
- RS stock no.:
- 242-7609
- Mfr. Part No.:
- 1403.0509.8
- Manufacturer:
- Kopp
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 219,30
(exc. VAT)
R 252,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 219.30 | - |
| 10 - 24 | R 213.82 | 2% |
| 25 + | R 207.41 | 5% |
*price indicative
- RS stock no.:
- 242-7609
- Mfr. Part No.:
- 1403.0509.8
- Manufacturer:
- Kopp
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Cord with Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Cord with Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Kopp Cord with Switch
- Orbitec IEC C7 to CEE 7/16 Europlug Cord with Switch, 2 m Black PVC
- RS PRO IEC C19 to AS/NZS 3112 Power Cord, 2 m Black PSE
- Phihong IEC C7 to Europlug Power Cord, 1.8 m Black
- RS PRO IEC C13 to Unterminated Power Cord, 5 m Black PVC
- RS PRO Insulation Strip to CEE 7 Power Cord, 2 m White Polyurethane/PVC
- Schurter 6013.0474 IEC C7 to IEC C7 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to 2-Pin Japanese Power Cord, 2 m Black PSE
