Bodo Ehmann Trailing Socket & Power Distribution
- RS stock no.:
- 802-183
- Mfr. Part No.:
- 9065x0600b-3
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
R 561,46
(exc. VAT)
R 645,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 561.46 |
*price indicative
- RS stock no.:
- 802-183
- Mfr. Part No.:
- 9065x0600b-3
- Manufacturer:
- Bodo Ehmann
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Trailing Socket & Power Distribution | |
| Voltage | 230V | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Trailing Socket & Power Distribution | ||
Voltage 230V | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Connection Cable is a professional-grade power supply component designed specifically for use with extension leads and socket strips that do not come with pre-installed cables.
IP20 safety class for protection against solid objects
Integrated double earthling contact system
Related links
- Bodo Ehmann Trailing Socket & Power Distribution
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 2.7m Cable Type G Fused
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution Type G
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
