RS PRO 2.5 mm DC Plug to Free End Connection Cable, 1 m Black PVC
- RS stock no.:
- 588-680
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 69,06
(exc. VAT)
R 79,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 69.06 |
| 10 - 24 | R 63.62 |
| 25 + | R 57.23 |
*price indicative
- RS stock no.:
- 588-680
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 2.5 mm DC Plug | |
| Product Type | Connection Cable | |
| Connector Type B | Free End | |
| Cable Length | 1m | |
| Voltage | 12V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Current Rating | 2A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 2.5 mm DC Plug | ||
Product Type Connection Cable | ||
Connector Type B Free End | ||
Cable Length 1m | ||
Voltage 12V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Current Rating 2A | ||
- COO (Country of Origin):
- CN
The RS PRO DC Connection Cables are used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.
2.1 or 2.5mm diameter pins
Free end on other side
12V and 2A voltage and current rating
Various lengths available
RoHS compliant
Related links
- RS PRO 2.1 mm DC Plug to Free End Connection Cable, 1 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 1 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC
- RS PRO 2.1 mm DC Plug to Free End Connection Cable, 500 mm Black PVC
- RS PRO 2.5 mm DC Plug to Unterminated Power Cord, 2 m Black PVC
- RS PRO 2.5 mm DC Plug to DC Socket Connection Cable, 500 mm Black PVC
- RND RND 205 Connection Cable, 1 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 5 mm Black PVC
