RS PRO 4 Core Mains Power Cable, 1.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 16 A, 500 V
- RS stock no.:
- 556-033
- Manufacturer:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
R 7,377.60
(exc. VAT)
R 8,484.24
(inc. VAT)
- RS stock no.:
- 556-033
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Length | 100m | |
| Current Rating | 16 A | |
| Outer Diameter | 10.5mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Stranded | |
| Conductor Resistance | 13.3 Ω/km | |
| Insulation Material | PVC | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Length 100m | ||
Current Rating 16 A | ||
Outer Diameter 10.5mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 500 V | ||
Conductor Strand Type Stranded | ||
Conductor Resistance 13.3 Ω/km | ||
Insulation Material PVC | ||
Conductor Material Copper | ||
Maximum Operating Temperature +60°C | ||
Standards
BS EN 50525
Related links
- RS PRO 4 Core Mains Power Cable 100m 16 A, 500 V
- RS PRO 2 Core Mains Power Cable 100m 16 A, 500 V
- RS PRO 2 Core Mains Power Cable 100m 16 A, 500 V
- RS PRO 1 mm² 2 Core Mains Power Cable 100m
- Kabeltronik Mains 1.5 mm² 3 Core Mains Power Cable 100m
- RS PRO White Cross Linked Polyethylene 85 °C
- RS PRO White Cross Linked Polyethylene 85 °C
- RS PRO White Cross Linked Polyethylene 85 °C
