Bourns 91 25kΩ Rotary Potentiometer 1-Gang Panel Mount, 91R1A-R22-B17L
- RS stock no.:
- 851-7414
- Mfr. Part No.:
- 91R1A-R22-B17L
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 851-7414
- Mfr. Part No.:
- 91R1A-R22-B17L
- Manufacturer:
- Bourns
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 25kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22mm | |
| Shaft Diameter | 6 mm | |
| Series | 91 | |
| Tolerance | ±20% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 25kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22mm | ||
Shaft Diameter 6 mm | ||
Series 91 | ||
Tolerance ±20% | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
