Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10502KA

Image representative of range

Subtotal (1 unit)*

R 255,43

(exc. VAT)

R 293,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 255.43

*price indicative

RS stock no.:
895-778
Mfr. Part No.:
14921F0GHFX10502KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1mΩ

Shaft Diameter

6.35mm

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel

Termination Style

Solder Lug

Shaft Length

19.05mm

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Height

12.5mm

Depth

12.5mm

Standards/Approvals

IEC 60393-1

Length

32.65mm

Actuator Type

Flatted Shaft

Series

149

Tolerance ±

10%

COO (Country of Origin):
CZ
The Vishay potentiometer offers high-precision control for variable resistance applications, effectively managing electrical signals in a Compact design. Its robust construction ensures longevity and reliability in diverse operational environments.

High rotational life of 50,000 cycles for durability

Low temperature coefficient ensures stability at ± 150 ppm/°C

Sealing level IP64 protects against water and dust ingress

Multiple module configurations allow for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy