JRC AOSTA Light Violet Cotton Sweatshirt & Fleeces XL
- RS stock no.:
- 506-552
- Mfr. Part No.:
- 989698 XL LIGHT VIOLET
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 506-552
- Mfr. Part No.:
- 989698 XL LIGHT VIOLET
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | Light Violet | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Women | |
| Series | AOSTA | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Sweatshirt & Fleeces | ||
Colour Light Violet | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Women | ||
Series AOSTA | ||
Closure Type Button | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Aosta Lady Short Sleeve Polo is made from 100 percent combed piqué cotton and features double tricolor piping on the collar and ribbed sleeve bottoms with five matching buttons, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Reinforcement tape inside the neck
Individually bagged
Related links
- JRC AOSTA Black 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA Red 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA White 100% Cotton Sweatshirt & Fleeces XL
- JRC AOSTA Royal Blue 100% Cotton Sweatshirt & Fleeces XL
- JRC MINORCA Light Violet 100% Cotton Polo Shirt S
- JRC MINORCA Light Violet 100% Cotton Polo Shirt M
- JRC Light Violet 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC RODI Orange 100% Cotton Sweatshirt & Fleeces XL
