JRC RODI White Cotton Sweatshirt & Fleeces M
- RS stock no.:
- 506-532
- Mfr. Part No.:
- 989662 M WHITE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 506-532
- Mfr. Part No.:
- 989662 M WHITE
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Sweatshirt & Fleeces | |
| Colour | White | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Gender | Women | |
| Series | RODI | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Sweatshirt & Fleeces | ||
Colour White | ||
Material Cotton | ||
Sleeve Type Short | ||
Gender Women | ||
Series RODI | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Lady Short Sleeve Polo in Jersey is an elegant and comfortable wardrobe essential. Made from 100% combed cotton, it offers a soft and breathable fit for all-day wear. Its design is elevated by double-piping on the collar, adding a refined touch, and coloured buttons that enhance its visual appeal. The reinforced inner collar in oxford fabric ensures durability while maintaining a polished and structured look. Perfect for any occasion, this polo seamlessly combines style and functionality. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Inner button flap in oxford fabric
Inner rib cuffs in oxford fabric
Inner reinforcement side in oxford fabric
Related links
- JRC RODI White 100% Cotton Sweatshirt & Fleeces XL
- JRC RODI White 100% Cotton Sweatshirt & Fleeces L
- JRC RODI White 100% Cotton Polo Shirt XL
- JRC SAVONA White 100% Cotton Sweatshirt & Fleeces M
- JRC AOSTA White 100% Cotton Sweatshirt & Fleeces M
- JRC RODI Red 100% Cotton Sweatshirt & Fleeces M
- JRC RODI Royal Blue 100% Cotton Sweatshirt & Fleeces M
- JRC AOSTA White 100% Cotton Sweatshirt & Fleeces L
